SMC Shock Absorber, MXS-BT16, 46.7mm Body Length
- RS Stock No.:
- 700-7503
- Mfr. Part No.:
- MXS-BT16
- Brand:
- SMC
On back order for despatch 07/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$209.71
(exc. GST)
$230.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $209.71 |
- RS Stock No.:
- 700-7503
- Mfr. Part No.:
- MXS-BT16
- Brand:
- SMC
Related links
- SMC Shock Absorber, MXS-BS16, 46.7mm Body Length
- SMC Shock Absorber, RBC1006, 46.7mm Body Length
- SMC Shock Absorber, RBC1006S, 46.7mm Body Length
- SMC Shock Absorber, RBC1007, 46.7mm Body Length
- SMC Shock Absorber, MXS-BT12, 40.8mm Body Length
- SMC Shock Absorber, MXS-BS20, 67.3mm Body Length
- SMC Shock Absorber, RBL2015, 73.8mm Body Length
- SMC Shock Absorber, RBLC1412, 72.1mm Body Length