- RS Stock No.:
- 686-2655
- Mfr. Part No.:
- RBQ2007
- Brand:
- SMC
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$130.85
(exc. GST)
$143.93
(inc. GST)
Units | Per unit |
1 + | $130.85 |
- RS Stock No.:
- 686-2655
- Mfr. Part No.:
- RBQ2007
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC RB Self Compensating Shock Absorber - Compact
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
Specifications
Attribute | Value |
---|---|
Body Length | 37.5mm |
Overall Length | 44.5mm |
Connection Type | M20 x 1.5 |
Manufacturer Series | RBQ |
Maximum Energy Capacity Per Cycle | 11.8J |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Maximum Return Force | 27.75N |