SMC Shock Absorber, RBL1412, 72.1 mm Body Length, 84.1mm Body Length, M14 x 1.5 Thread Size
- RS Stock No.:
- 237-3689
- Mfr. Part No.:
- RBL1412
- Brand:
- SMC
Subtotal (1 unit)*
$230.03
(exc. GST)
$253.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.03 |
*price indicative
- RS Stock No.:
- 237-3689
- Mfr. Part No.:
- RBL1412
- Brand:
- SMC
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
| Brand | SMC | |
| Thread Size | M14 x 1.5 | |
| Product Type | Shock Absorber | |
| Overall Length | 84.1mm | |
| Length | 72.1mm | |
| Series | RBL | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size M14 x 1.5 | ||
Product Type Shock Absorber | ||
Overall Length 84.1mm | ||
Length 72.1mm | ||
Series RBL | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC RBL series coolant resistant shock absorber can be operated in an environment exposed to non-water soluble cutting oil. Scraper and rod seal combine to form a double seal enclosure preventing cutting oil from entering inside. It has a specially designed orifice that compensate for varying speed and loads to consistently decelerate loads without requiring additional adjustment.
Impact and noise absorption
Compact style that has been shortened lengthwise
Allowable eccentric angle 5° suitable for absorption of rotation energy
Related links
- SMC Shock Absorber 67.3 mm Body Length M14 x 1.5 Thread Size
- SMC Shock Absorber 91.8 mm Body Length M14 x 1.5 Thread Size
- SMC Shock Absorber 78.3 mm Body Length, M14 x 1.5 Thread Size
- SMC Shock Absorber 58.3 mm Body Length M14 x 1.5 mm Thread Size
- SMC Shock Absorber 67.1 mm Body Length 12 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 67.1 mm Body Length 10 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 79.1 mm Body Length 12 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 58.8 mm Body Length M14 x 1.5 mm Thread Size