- RS Stock No.:
- 235-3408
- Mfr. Part No.:
- RJ1007HU
- Brand:
- SMC
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$130.42
(exc. GST)
$143.46
(inc. GST)
Units | Per unit |
1 + | $130.42 |
- RS Stock No.:
- 235-3408
- Mfr. Part No.:
- RJ1007HU
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC RJ series shock absorber ensures softer absorption making it ideal for small conveyors which often require soft stop performance. Fully interchangeable with our existing Series RB absorber range, this new series with their patented spiral groove design - offer outstanding durability and a 30% reduction in cushioning time. Available in three energy absorbency options, 1, 3 and 10 (J) and stroke lengths of 6, 7 and 12mm respectively, Series RJ really is the ideal choice when soft absorption is a necessity.
Light load application
Thread size M10x1.0
Thread size M10x1.0
Specifications
Attribute | Value |
---|---|
Overall Length | 62mm |
Shock Absorber Type | Shock Absorber |
Manufacturer Series | RJ |