- RS Stock No.:
- 235-3405
- Mfr. Part No.:
- RBQ1604
- Brand:
- SMC
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$109.34
(exc. GST)
$120.27
(inc. GST)
Units | Per unit |
1 + | $109.34 |
- RS Stock No.:
- 235-3405
- Mfr. Part No.:
- RBQ1604
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC RBQ shock absorber has a double seal enclosure that consists of a scraper and a rod seal, provides extra insurance against leakage. RBQ has a compact design and an interchangeable damper as an option. The RBQ series shock absorbers are available in five sizes and all withstand an impact speed of 3 m/sec.
Bumper size
Port size M16XP1.5
Stroke size 4mm
Port size M16XP1.5
Stroke size 4mm
Specifications
Attribute | Value |
---|---|
Overall Length | 31mm |
Connection Type | M16 x 1 |
Shock Absorber Type | Shock Absorber |
Manufacturer Series | RBQ |