Festo Shock Absorber, DYSW-5-8-Y1F, 43.1mm Body Length
- RS Stock No.:
- 203-9552
- Mfr. Part No.:
- DYSW-5-8-Y1F
- Brand:
- Festo
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$172.28
(exc. GST)
$189.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $172.28 |
- RS Stock No.:
- 203-9552
- Mfr. Part No.:
- DYSW-5-8-Y1F
- Brand:
- Festo
Related links
- Festo Shock Absorber, DYSW-8-14-Y1F, 66.05mm Body Length
- Festo Shock Absorber, DYSW-7-10-Y1F, 52.05mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYSW-10-17-Y1F, 77.55mm Body Length, M14 Thread Size
- Festo Shock Absorber, DYSW-12-20-Y1F
- Festo Shock Absorber, DYSW-4-6-Y1F
- Festo Shock Absorber, DYSS-8-8-Y1F, 49mm Body Length
- Festo Shock Absorber, DYSC-8-8-Y1F, 67.05mm Body Length
- Festo Shock Absorber, DYSS-G8-8-8-Y1F, 49mm Body Length