Festo Shock Absorber, DYSS-8-8-Y1F, 49mm Body Length
- RS Stock No.:
- 204-0007
- Mfr. Part No.:
- DYSS-8-8-Y1F
- Brand:
- Festo
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$142.69
(exc. GST)
$156.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $142.69 |
- RS Stock No.:
- 204-0007
- Mfr. Part No.:
- DYSS-8-8-Y1F
- Brand:
- Festo
Related links
- Festo Shock Absorber, DYSS-G8-8-8-Y1F, 49mm Body Length
- Festo Shock Absorber, DYSS-7-5-Y1F, 35.2mm Body Length
- Festo Shock Absorber, DYSS-10-10-Y1F, 57mm Body Length
- Festo Shock Absorber, DYSS-G8-10-10-Y1F, 57mm Body Length
- Festo Shock Absorber, DYSS-G8-4-4-Y1F-G2, 29.5mm Body Length
- Festo Shock Absorber, DYSS-2-4-Y1F, 20.1mm Body Length
- Festo Shock Absorber, DYSS-5-5-Y1F, 32.6mm Body Length
- Festo Shock Absorber, DYSS-G8-2-4-Y1F, 20.1mm Body Length