ACE Shock Absorber, MA225EUM, 88 mm Body Length, 118mm Body Length, 18.5 mm Body Length, M20 x 1.5 Thread Size
- RS Stock No.:
- 834-241
- Mfr. Part No.:
- MA225EUM
- Brand:
- ACE
Subtotal (1 unit)*
$425.59
(exc. GST)
$468.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.59 |
*price indicative
- RS Stock No.:
- 834-241
- Mfr. Part No.:
- MA225EUM
- Brand:
- ACE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ACE | |
| Thread Size | M20 x 1.5 | |
| Product Type | Shock Absorber | |
| Length | 88mm | |
| Stroke Length | 18.5mm | |
| Overall Length | 118mm | |
| Thread Standard | UNF | |
| Series | MA | |
| Maximum Energy Capacity Per Hour | 45000Nm | |
| Maximum Energy Capacity Per Cycle | 25Nm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 66°C | |
| Maximum Return Force | 10N | |
| Select all | ||
|---|---|---|
Brand ACE | ||
Thread Size M20 x 1.5 | ||
Product Type Shock Absorber | ||
Length 88mm | ||
Stroke Length 18.5mm | ||
Overall Length 118mm | ||
Thread Standard UNF | ||
Series MA | ||
Maximum Energy Capacity Per Hour 45000Nm | ||
Maximum Energy Capacity Per Cycle 25Nm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 66°C | ||
Maximum Return Force 10N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US





Miniature Type MA
Ace miniature shock absorbers require no maintenance and are self contained. The MA series of miniature shock absorbers have long stroke lengths which means that there is a smooth deceleration. Optimal deceleration can be achieved by turning the adjustment knob. MA shock absorbers are made with a steel body with a black oxide finish and the piston rod is made from stainless steel.
Handles effective weights from 0.9kg to 2040kg
Locking, calibrated adjustment facility
Integral positive stop
Includes lockout and button
Steel body with Weartec – Plus (harsh environment) finish
Hardened stainless steel piston rod
Universal mounting and stop collar attachments available separately
Related links
- ACE Shock Absorber 87.4 mm Body Length 19.05 mm Body Length, M20 x 1.5 Thread Size
- ACE Shock Absorber 87.4 mm Body Length 19.05 mm Body Length, M20 x 1.5 Thread Size
- ACE Shock Absorber 87.4 mm Body Length 19.05 mm Body Length, M20 x 1.5 Thread Size
- ACE Shock Absorber 87.4 mm Body Length 19.05 mm Body Length, M20 x 1.5 Thread Size
- ACE Shock Absorber 79.2 mm Body Length 12.7 mm Body Length, M20 x 1.5 Thread Size
- ACE Shock Absorber 79.2 mm Body Length 12.7 mm Body Length, M20 x 1.5 Thread Size
- ACE Shock Absorber 79.2 mm Body Length 12.7 mm Body Length, M20 x 1.5 Thread Size
- SMC Shock Absorber 37.5 mm Body Length M20 x 1.5 Thread Size
