Festo Shock Absorber, DYSD-Q11-8-8-Y1F-L-Y9, 8 mm Body Length, 8 mm Thread Size
- RS Stock No.:
- 345-061
- Mfr. Part No.:
- DYSD-Q11-8-8-Y1F-L-Y9
- Brand:
- Festo
Subtotal (1 unit)*
$573.92
(exc. GST)
$631.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $573.92 |
*price indicative
- RS Stock No.:
- 345-061
- Mfr. Part No.:
- DYSD-Q11-8-8-Y1F-L-Y9
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | 8 mm | |
| Stroke Length | 8mm | |
| Series | DYSD | |
| Maximum Energy Capacity Per Hour | 18000J | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8161523 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size 8 mm | ||
Stroke Length 8mm | ||
Series DYSD | ||
Maximum Energy Capacity Per Hour 18000J | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Model Number 8161523 | ||
- COO (Country of Origin):
- DE
The Festo Shock absorber is ingeniously designed for precision-driven performance, enhancing the efficiency of various mechanical systems. Engineered for a multitude of environments, it features a self-adjusting cushioning system that optimises functionality while mitigating impact stress. With a robust construction that stands up to moderate corrosion, this device ensures longevity and reliability in operation. The product accommodates a broad range of mounting positions and allows for seamless integration within existing setups, thereby simplifying installation. Its lightweight design coupled with impressive energy efficiency makes it an ideal choice for applications demanding consistent performance without compromising on space.
Self adjusting cushioning enhances operational efficiency
Accommodates various mounting positions for flexible installation
Corrosion resistant, ensuring durability in diverse environments
Lightweight design simplifies handling and installation
Quick reset time promotes expedited system recovery
- RS Stock No. 0342116
- Mfr. Part No. DYSD-Q11-8-8-Y1F-S-Y14
Each
$546.59
- RS Stock No. 0342117
- Mfr. Part No. DYSS-8-8-Y1F-F1A
Each
$197.45
- RS Stock No. 0342122
- Mfr. Part No. DYSS-G8-8-8-Y1F-F1A
Each
$168.62
- RS Stock No. 0852776
- Mfr. Part No. DYSD-Q13-8-8-Y1F-Y9
Each
$265.27
Related links
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 24 mm Body Length, 25 mm Thread Size
- Festo Shock Absorber 12 mm Body Length, 12 mm Thread Size
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 15 mm Body Length, 16 mm Thread Size
- Festo Shock Absorber 24 mm Body Length, 25 mm Thread Size












