Festo Shock Absorber, DYSD-Q11-25-24-Y1F-L-Y10, 24 mm Body Length, 25 mm Thread Size
- RS Stock No.:
- 342-224
- Mfr. Part No.:
- DYSD-Q11-25-24-Y1F-L-Y10
- Brand:
- Festo
Subtotal (1 unit)*
$1,496.30
(exc. GST)
$1,645.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,496.30 |
*price indicative
- RS Stock No.:
- 342-224
- Mfr. Part No.:
- DYSD-Q11-25-24-Y1F-L-Y10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 25 mm | |
| Product Type | Shock Absorber | |
| Stroke Length | 24mm | |
| Series | DYSD | |
| Maximum Energy Capacity Per Hour | 150000J | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8161534 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 25 mm | ||
Product Type Shock Absorber | ||
Stroke Length 24mm | ||
Series DYSD | ||
Maximum Energy Capacity Per Hour 150000J | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Model Number 8161534 | ||
- COO (Country of Origin):
- DE
The Festo Shock Absorber is engineered for precision and reliability in various mechanical systems. With its self adjusting cushioning and robust materials, it adeptly handles demanding conditions while ensuring longevity. Designed to support an optimal stroke of 24 mm, it effectively absorbs impact speeds of up to 1 m/s. The component's versatile mounting position and corrosion resistant design make it suitable for diverse applications, standing strong against moderate corrosion stress. Its compliance with RoHS regulations further attests to its safety and environmental friendliness, making it an excellent choice for industrial applications.
Self adjusting cushioning adapts to varying impact levels
Robust materials provide enhanced durability and strength
Size and stroke dimensions facilitate precise installations
Optional mounting position allows for flexibility in configurations
Max. energy consumption is optimally managed for efficiency
Corrosion resistance ensures longevity in challenging environments
Compact design aids in achieving space saving solutions
Related links
- Festo Shock Absorber 24 mm Body Length, 25 mm Thread Size
- Festo Shock Absorber 25 mm Body Length, 32 mm Thread Size
- Festo Shock Absorber 12 mm Body Length, 12 mm Thread Size
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 25 mm Body Length, 32 mm Thread Size
