Festo Shock Absorber, DYSS-5-5-Y1F-F1A, 5 mm Body Length, 5 mm Thread Size
- RS Stock No.:
- 342-229
- Mfr. Part No.:
- DYSS-5-5-Y1F-F1A
- Brand:
- Festo
Subtotal (1 unit)*
$207.50
(exc. GST)
$228.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.50 |
*price indicative
- RS Stock No.:
- 342-229
- Mfr. Part No.:
- DYSS-5-5-Y1F-F1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | 5 mm | |
| Stroke Length | 5mm | |
| Series | DYSS | |
| Maximum Energy Capacity Per Hour | 8000J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Model Number | 8179967 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size 5 mm | ||
Stroke Length 5mm | ||
Series DYSS | ||
Maximum Energy Capacity Per Hour 8000J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Model Number 8179967 | ||
- COO (Country of Origin):
- JP
The Festo Shock Absorber is engineered for high performance, combining robustness with efficiency. Designed with self adjusting cushioning technology, it ensures optimal operation in various environments, from 10 °C to 80 °C. The superior materials used in its construction, including high alloy steel and NBR seals, enhance durability and corrosion resistance. Whether you require precision in machinery or robust support for your production lines, this model proves invaluable for achieving consistent results. With features such as a max stop force of 200 N and a comprehensive load range of 2.5 kg, it is ideal for precise applications, including the delicate demands of manufacturing processes.
Single acting operation simplifies installation and maintenance
Corrosion resistance class 2 ensures longevity in varied conditions
Zero impact energy consumption guarantees efficiency
Optional mounting positions add versatility in use cases
Lightweight design at just 7 g for ease of integration
Related links
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 32.6 mm Body Length 5 mm Body Length, M8 x 1 Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 35.2 mm Body Length 5 mm Body Length, M10 x 1 Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
