Festo Shock Absorber, DYSS-5-5-Y1F, 32.6mm Body Length
- RS Stock No.:
- 204-0005
- Mfr. Part No.:
- DYSS-5-5-Y1F
- Brand:
- Festo
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$149.93
(exc. GST)
$164.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $149.93 |
- RS Stock No.:
- 204-0005
- Mfr. Part No.:
- DYSS-5-5-Y1F
- Brand:
- Festo
Related links
- Festo Shock Absorber, DYSS-7-5-Y1F, 35.2mm Body Length
- Festo Shock Absorber, DYSC-5-5-Y1F, 38.6mm Body Length
- Festo Shock Absorber, DYSS-10-10-Y1F, 57mm Body Length
- Festo Shock Absorber, DYSS-G8-8-8-Y1F, 49mm Body Length
- Festo Shock Absorber, DYSS-12-12-Y1F, 69.5mm Body Length, 12mm Thread Size
- Festo Shock Absorber, DYSS-2-4-Y1F, 20.1mm Body Length
- Festo Shock Absorber, DYSS-8-8-Y1F, 49mm Body Length
- Festo Shock Absorber, DYSS-G8-2-4-Y1F, 20.1mm Body Length