DNC TDJH 3939 Navy, Yellow 155 GSM Lightweight Cotton Sweatshirt & Fleeces 8
- RS Stock No.:
- 286-3922
- Mfr. Part No.:
- TDJH-3939-Yellow/Navy-8
- Brand:
- DNC
Subtotal (1 unit)*
$129.36
(exc. GST)
$142.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.36 |
*price indicative
- RS Stock No.:
- 286-3922
- Mfr. Part No.:
- TDJH-3939-Yellow/Navy-8
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Sweatshirt & Fleeces | |
| Size | 8 | |
| Gender | Women | |
| Colour | Navy, Yellow | |
| Material | 155 GSM Lightweight Cotton | |
| Sleeve Type | Short | |
| Series | TDJH 3939 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Sweatshirt & Fleeces | ||
Size 8 | ||
Gender Women | ||
Colour Navy, Yellow | ||
Material 155 GSM Lightweight Cotton | ||
Sleeve Type Short | ||
Series TDJH 3939 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC TDJH 3939 Navy, Yellow 155 GSM Lightweight Cotton Sweatshirt & Fleeces 10
- DNC TDJH 3939 Navy, Yellow 155 GSM Lightweight Cotton Sweatshirt & Fleeces 20
- DNC TDJH 3939 Yellow, Navy 155 GSM Lightweight Cotton Sweatshirt & Fleeces 12
- DNC TDJH 3939 Yellow, Navy 155 GSM Lightweight Cotton Sweatshirt & Fleeces 6
- DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt 6XL
- DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt 4XL
- DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt 5XL
- DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt 3XL
