DNC Navy, Yellow 100% Cotton Shirt XS/5XL

Subtotal (1 unit)*

$137.98

(exc. GST)

$151.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.98

*price indicative

RS Stock No.:
286-3919
Mfr. Part No.:
TDJH-3980-Yellow/Navy-L
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

XS/5XL

Product Type

Shirt

Colour

Navy, Yellow

Material

100% Cotton

Sleeve Type

Short

Standards/Approvals

AS/NZS1906.4:2010, AS/NZS 4602.1:2011, AS/NZS4399:1996

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy