DNC TDJH 3980 Yellow, Navy 190 GSM Lightweight Cotton Drill Sweatshirt & Fleeces M

Subtotal (1 unit)*

$137.98

(exc. GST)

$151.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.98

*price indicative

RS Stock No.:
286-3918
Mfr. Part No.:
TDJH-3980-Yellow/Navy-M
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

M

Product Type

Sweatshirt & Fleeces

Gender

Unisex

Colour

Yellow, Navy

Material

190 GSM Lightweight Cotton Drill

Sleeve Type

Short

Series

TDJH 3980

Standards/Approvals

Oeko-Tex Standard 100, AS/NZS 4602.1:2011

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy