The Uniform Place Midnight 100% Cotton Shirt XL
- RS Stock No.:
- 286-2666
- Mfr. Part No.:
- TDJH-Jersey Coatsworth-NNT Brand-XL
- Brand:
- The Uniform Place
Subtotal (1 unit)*
$332.33
(exc. GST)
$365.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.33 |
*price indicative
- RS Stock No.:
- 286-2666
- Mfr. Part No.:
- TDJH-Jersey Coatsworth-NNT Brand-XL
- Brand:
- The Uniform Place
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Uniform Place | |
| Product Type | Shirt | |
| Size | XL | |
| Colour | Midnight | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand The Uniform Place | ||
Product Type Shirt | ||
Size XL | ||
Colour Midnight | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Number of Outer Pockets 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- The Uniform Place SH817 Navy Polyester, Cotton Shirt XL
- Stencil TDJH 2034L White Cotton Shirt XL
- Stencil TDJH 2034L Blue Cotton Shirt XL
- Stencil TDJH 2034S Blue Cotton Shirt XL
- Biz Collection TDJH SH816 Navy 50% Polyester, 50% Cotton Shirt XL
- Biz Collection TDJH SH817 Navy 50% Polyester, 50% Cotton Shirt XL
- Stencil 1065 Black Cotton Polo Shirt XL
- DNC TDJH 3966 Navy, Yellow 155 GSM Lightweight Cotton with Under Arm Cotton Mesh Vents Work Shirt XL
