DNC TDJH 3887 Navy, Yellow Hi Vis Fabric Shirt 3XL

Subtotal (1 unit)*

$163.38

(exc. GST)

$179.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.38

*price indicative

RS Stock No.:
286-2053
Mfr. Part No.:
TDJH-3887-YELLOW/NAVY-3XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

3XL

Product Type

Shirt

Gender

Unisex

Colour

Navy, Yellow

Material

Hi Vis Fabric

Sleeve Type

Short

Series

TDJH 3887

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy