DNC TDJH 3887 Yellow, Navy Hi Vis Fabric Shirt XS
- RS Stock No.:
- 286-2046
- Mfr. Part No.:
- TDJH-3887-Yellow/Navy-XS
- Brand:
- DNC
Subtotal (1 unit)*
$163.38
(exc. GST)
$179.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.38 |
*price indicative
- RS Stock No.:
- 286-2046
- Mfr. Part No.:
- TDJH-3887-Yellow/Navy-XS
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | XS | |
| Product Type | Shirt | |
| Gender | Unisex | |
| Colour | Yellow, Navy | |
| Material | Hi Vis Fabric | |
| Sleeve Type | Short | |
| Series | TDJH 3887 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size XS | ||
Product Type Shirt | ||
Gender Unisex | ||
Colour Yellow, Navy | ||
Material Hi Vis Fabric | ||
Sleeve Type Short | ||
Series TDJH 3887 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC TDJH 3887 Yellow, Navy Hi Vis Fabric Shirt 2XL
- DNC TDJH 3887 Yellow, Navy Hi Vis Fabric Shirt XL
- DNC TDJH 3887 Yellow, Navy Hi Vis Fabric Shirt 6XL
- DNC TDJH 3887 Yellow, Navy Hi Vis Fabric Shirt S
- DNC TDJH 3887 Yellow, Navy Hi Vis Fabric Shirt M
- DNC TDJH 3887 Yellow, Navy Hi Vis Fabric Shirt L
- DNC TDJH 3887 Navy, Yellow Hi Vis Fabric Shirt 5XL
- DNC TDJH 3887 Navy, Yellow Hi Vis Fabric Shirt 3XL
