RS Better World
Kustom Kit KK109 White Polyester, Cotton Shirt 6XL
- RS Stock No.:
- 271-2377
- Mfr. Part No.:
- KK109A-WTE-22
- Brand:
- Kustom Kit
This image is representative of the product range
Subtotal (1 unit)*
$58.06
(exc. GST)
$63.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 271-2377
- Mfr. Part No.:
- KK109A-WTE-22
- Brand:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Size | 6XL | |
| Gender | Men | |
| Colour | White | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Series | KK109 | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Size 6XL | ||
Gender Men | ||
Colour White | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Series KK109 | ||
Number of Outer Pockets 1 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK109 White Polyester, Cotton Shirt 3XL
- Kustom Kit KK109 White Polyester, Cotton Shirt S
- Kustom Kit KK109 White Cotton, Polyester Shirt 7XL
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Cotton Short 6XL
- Kustom Kit KK109 White Polyester, Cotton Work Shirt 128 cm
- Kustom Kit KK109 White Polyester, Cotton Work Shirt 117 cm
- Kustom Kit KK142 White 65% Polyester, 35% Cotton Shirt 22
- Kustom Kit KK109 White Cotton, Polyester Work Shirt 125 cm
