RS Better World
Kustom Kit KK105 Charcoal Grey Polyester, Cotton Shirt
- RS Stock No.:
- 271-2371
- Mfr. Part No.:
- KK105A-CCL-17
- Brand:
- Kustom Kit
This image is representative of the product range
Subtotal (1 unit)*
$50.42
(exc. GST)
$55.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 271-2371
- Mfr. Part No.:
- KK105A-CCL-17
- Brand:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Charcoal Grey | |
| Material | Polyester, Cotton | |
| Sleeve Type | Long | |
| Series | KK105 | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | SEDEX, STeP, OEKO TEX STANDARD 100, RSC, MADE IN GREEN | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Gender Men | ||
Colour Charcoal Grey | ||
Material Polyester, Cotton | ||
Sleeve Type Long | ||
Series KK105 | ||
Number of Outer Pockets 1 | ||
Standards/Approvals SEDEX, STeP, OEKO TEX STANDARD 100, RSC, MADE IN GREEN | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The mens long sleeve Oxford is a staple garment within the corporate collection. Its timeless design offers a smart and consistent style across the team.
FEATURES/STYLE & FIT
Classic Fit
Easy iron
Fused stand up button down collar
Central back pleat
Rounded hem
Chest pocket to left side as worn
One button adjustable cuff with one button cuff
placket
Double stitched yoke and armholes
Lap fell side and sleeve seams with topstitching
Spare button
Woven back neck label
Related links
- Kustom Kit KK105 Charcoal Grey Polyester, Cotton Shirt 41 in
- Kustom Kit KK105 Light Blue Polyester, Cotton Shirt
- Kustom Kit KK105 Light Blue Cotton, Polyester Shirt
- Kustom Kit KK105 Light Blue Polyester, Cotton Shirt 4XL
- Kustom Kit KK105 Light Blue Polyester, Cotton Shirt 2XL
- Kustom Kit KK105 White Polyester, Cotton Work Shirt 125 cm
- Kustom Kit KK105 Grey 85% Cotton, 15% Polyester Short
- Kustom Kit KK105 White Polyester, Cotton Work Shirt 120 cm
