RS Better World

Kustom Kit KK105 White Polyester, Cotton Work Shirt 125 cm

Subtotal (1 unit)*

$33.49

(exc. GST)

$36.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-6663
Mfr. Part No.:
KK105W-17
Brand:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Size

125 cm

Product Type

Work Shirt

Gender

Men

Colour

White

Material

Polyester, Cotton

Sleeve Type

Long

Series

KK105

Number of Outer Pockets

1

Standards/Approvals

No

Better World Verification

Made in Green by Oeko-Tex

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Kustom Kit Classic fit Premium Oxford men’s long sleeve has fused stand up button down collar.

Fabric 85% cotton 15% polyester oxford

Weight 125gsm

Fit classic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy