Brook Tavener 2317 Black Lycra, Polyester, Viscose Trousers
- RS Stock No.:
- 270-9110
- Mfr. Part No.:
- 2327D-12R
- Brand:
- Brook Tavener
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9110
- Mfr. Part No.:
- 2327D-12R
- Brand:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Material | Lycra, Polyester, Viscose | |
| Series | 2317 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Material Lycra, Polyester, Viscose | ||
Series 2317 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener Charcoal 2% Lycra 34% Wool Trousers 34
- Brook Tavener Black 2% Lycra 34% Wool Trousers
- Brook Tavener 2256 Women's Trousers Black 12 in Waist
- Brook Tavener Black Jacket, 12 1 EA
- Brook Tavener Trousers Navy 34 in Waist
- Brook Tavener Apollo Trousers Black 34 in Waist
- Brook Tavener 8845 Trousers Navy 34 in Waist
- Brook Tavener 8515 Men's Trousers Black 88 cm Waist 80cm Leg
