Brook Tavener Pink Polyester Blouse 20
- RS Stock No.:
- 270-9099
- Mfr. Part No.:
- 2280AFU-20
- Brand:
- Brook Tavener
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 270-9099
- Mfr. Part No.:
- 2280AFU-20
- Brand:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Size | 20 | |
| Product Type | Blouse | |
| Gender | Women | |
| Colour | Pink | |
| Material | Polyester | |
| Sleeve Type | Short | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Size 20 | ||
Product Type Blouse | ||
Gender Women | ||
Colour Pink | ||
Material Polyester | ||
Sleeve Type Short | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener Pink Polyester Blouse 20
- Brook Tavener Pink Polyester Blouse 24
- Brook Tavener Royal Blue Polyester Work Shirt 20
- Brook Tavener Navy Polyester Blouse 22
- Brook Tavener White 6% Elastane, 94% Polyester Blouse 8
- Brook Tavener 2256 Trousers Navy 20 in Waist
- Brook Tavener Black Reusable 20
- Brook Tavener 2256 Women's Trousers Black 101 cm Waist 74cm Leg
