RS Better World
Kustom Kit KK702 Blue 15% Polyester, 85% Mercerised Cotton Shirt 18
- RS Stock No.:
- 270-7349
- Mfr. Part No.:
- KK702-LBL-18
- Brand:
- Kustom Kit
This image is representative of the product range
Subtotal (1 unit)*
$47.31
(exc. GST)
$52.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-7349
- Mfr. Part No.:
- KK702-LBL-18
- Brand:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Size | 18 | |
| Product Type | Shirt | |
| Gender | Women | |
| Colour | Blue | |
| Material | 15% Polyester, 85% Mercerised Cotton | |
| Sleeve Type | Long | |
| Series | KK702 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Size 18 | ||
Product Type Shirt | ||
Gender Women | ||
Colour Blue | ||
Material 15% Polyester, 85% Mercerised Cotton | ||
Sleeve Type Long | ||
Series KK702 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK702 Blue 85% Mercerised Cotton, 15% Polyester Waistcoat 16
- Kustom Kit KK702 Blue 85% Mercerised Cotton, 15% Polyester Waistcoat 20
- Kustom Kit KK702 Blue 85% Mercerised Cotton, 15% Polyester Waistcoat 10
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Mercerised Cotton Short
- Kustom Kit KK702 Grey 15% Polyester, 85% Cotton Waistcoat 12
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Mercerised Cotton Short 4XL
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Mercerised Cotton Short 3XL
- Kustom Kit KK109 Light Blue 15% Polyester, 85% Mercerised Cotton Short 2XL
