RS Better World
Kustom Kit KK702 Blue 85% Mercerised Cotton, 15% Polyester Shirt 16
- RS Stock No.:
- 270-7348
- Mfr. Part No.:
- KK702-LBL-16
- Brand:
- Kustom Kit
This image is representative of the product range
Subtotal (1 unit)*
$45.22
(exc. GST)
$49.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-7348
- Mfr. Part No.:
- KK702-LBL-16
- Brand:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Size | 16 | |
| Gender | Women | |
| Colour | Blue | |
| Material | 85% Mercerised Cotton, 15% Polyester | |
| Sleeve Type | Long | |
| Series | KK702 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Size 16 | ||
Gender Women | ||
Colour Blue | ||
Material 85% Mercerised Cotton, 15% Polyester | ||
Sleeve Type Long | ||
Series KK702 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK702 Blue 85% Mercerised Cotton, 15% Polyester Waistcoat 20
- Kustom Kit KK702 Blue 85% Mercerised Cotton, 15% Polyester Waistcoat 10
- Kustom Kit KK702 Blue 15% Polyester, 85% Mercerised Cotton Waistcoat 18
- Kustom Kit KK109 Light Blue 85% Mercerised Cotton, 15% Polyester Short
- Kustom Kit KK109 Light Blue 85% Mercerised Cotton, 15% Polyester Short M
- Kustom Kit KK109 Light Blue 85% Mercerised Cotton, 15% Polyester Short 5XL
- Kustom Kit KK109 Light Blue 85% Mercerised Cotton, 15% Polyester Short L
- Kustom Kit KK109 Light Blue 85% Mercerised Cotton, 15% Polyester Short S
