Kustom Kit KK188 Light Blue Cotton, Polyester Shirt
- RS Stock No.:
- 270-7336
- Mfr. Part No.:
- KK188-LBL-14H
- Brand:
- Kustom Kit
This image is representative of the product range
Subtotal (1 unit)*
$52.83
(exc. GST)
$58.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $52.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-7336
- Mfr. Part No.:
- KK188-LBL-14H
- Brand:
- Kustom Kit
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Light Blue | |
| Material | Cotton, Polyester | |
| Sleeve Type | Long | |
| Series | KK188 | |
| Standards/Approvals | Oeko-Tex Standard 100, WRAP, RMG Sustainability Council (RSC), MADE IN GREEN, OEKO-TEX STeP, SEDEX, amfori BSCI | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Gender Men | ||
Colour Light Blue | ||
Material Cotton, Polyester | ||
Sleeve Type Long | ||
Series KK188 | ||
Standards/Approvals Oeko-Tex Standard 100, WRAP, RMG Sustainability Council (RSC), MADE IN GREEN, OEKO-TEX STeP, SEDEX, amfori BSCI | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK188 Light Blue Cotton, Polyester Shirt
- Kustom Kit KK141 Light Blue 65% Polyester, 35% Cotton Shirt S
- Kustom Kit KK188 Virgin Cotton Cotton Acrylic Recycled Polyester Shirt
- Kustom Kit KK188 Polyester Elastane Lycra Recycled Polyester Shirt
- Kustom Kit KK188 Acrylic Recycled Polyester Elastane Virgin Cotton, Cotton Shirt
- Kustom Kit KK188 65% Recycled Polyester (Poplin Shirts) 56% Cotton Lycra,
- Kustom Kit KK105 Light Blue Cotton, Polyester Shirt
- Kustom Kit KK105 Light Blue Cotton, Polyester Shirt 3XL
