Kustom Kit KK188 65% Recycled Polyester (Poplin Shirts), 35% Virgin Cotton (Poplin), 56% Cotton, 0.2% Elastane, Lycra,
- RS Stock No.:
- 270-7338
- Mfr. Part No.:
- KK188-WTE-14H
- Brand:
- Kustom Kit
This image is representative of the product range
Subtotal (1 unit)*
$53.56
(exc. GST)
$58.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $53.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-7338
- Mfr. Part No.:
- KK188-WTE-14H
- Brand:
- Kustom Kit
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Material | 65% Recycled Polyester (Poplin Shirts), 35% Virgin Cotton (Poplin), 56% Cotton, 0.2% Elastane, Lycra, 38% Acrylic, BCI Cotton, 40% Polyester | |
| Series | KK188 | |
| Standards/Approvals | RMG Sustainability Council (RSC), STeP certification, amfori BSCI, Oeko-Tex Standard 100, GRS certified process, REACh Regulation, SEDEX, Accord, MADE IN GREEN, WRAP | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Material 65% Recycled Polyester (Poplin Shirts), 35% Virgin Cotton (Poplin), 56% Cotton, 0.2% Elastane, Lycra, 38% Acrylic, BCI Cotton, 40% Polyester | ||
Series KK188 | ||
Standards/Approvals RMG Sustainability Council (RSC), STeP certification, amfori BSCI, Oeko-Tex Standard 100, GRS certified process, REACh Regulation, SEDEX, Accord, MADE IN GREEN, WRAP | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK187 35% Virgin Cotton 65% Recycled Polyester 56% Cotton Lycra
- Kustom Kit KK187 65% Recycled Polyester 40% Polyester 0.2% Elastane Lycra
- Kustom Kit KK188 Acrylic Recycled Polyester Elastane Virgin Cotton, Cotton Shirt
- Kustom Kit KK188 Polyester Acrylic Elastane Virgin Cotton Shirt
- Kustom Kit KK188 Virgin Cotton Cotton Acrylic Recycled Polyester Shirt
- Kustom Kit KK188 Recycled Polyester Elastane Polyester Virgin Cotton Shirt
- Kustom Kit KK187 65% Recycled Polyester 56% Cotton Lycra 35% Virgin Cotton
- Kustom Kit KK188 Virgin Cotton Polyester Cotton Lycra, Elastane Shirt
