RS Better World

Kustom Kit KK187 Light Blue 15% Polyester, 85% Mercerised Cotton Work Shirt

This image is representative of the product range

Subtotal (1 unit)*

$44.33

(exc. GST)

$48.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
270-7320
Mfr. Part No.:
KK187-LBL-17
Brand:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Product Type

Work Shirt

Gender

Men

Colour

Light Blue

Material

15% Polyester, 85% Mercerised Cotton

Sleeve Type

Short

Series

KK187

Standards/Approvals

Oeko-Tex Standard 100

Better World Verification

Made in Green by Oeko-Tex

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy