Dickies Portland Red 100% Polyester Work Shirt XL
- RS Stock No.:
- 254-9909
- Mfr. Part No.:
- DK0A4XTAKHK1
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-9909
- Mfr. Part No.:
- DK0A4XTAKHK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XL | |
| Product Type | Work Shirt | |
| Gender | Men | |
| Colour | Red | |
| Material | 100% Polyester | |
| Sleeve Type | Long | |
| Series | Portland | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XL | ||
Product Type Work Shirt | ||
Gender Men | ||
Colour Red | ||
Material 100% Polyester | ||
Sleeve Type Long | ||
Series Portland | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Dickies provides a Portland shirt having a polar fleece for comfort padded for warmth with press down pearlised studs having a lining.
Made up of polyester polar fleece
Size is XL
Color is khaki
Related links
- Dickies Portland Red 100% Polyester Work Shirt 2XL
- Dickies Portland Red 100% Polyester Work Shirt L
- Dickies Portland Red 100% Polyester Work Shirt M
- Dickies Portland Blue 100% Polyester Work Shirt XL
- Dickies Portland Blue 100% Polyester Work Shirt S
- Dickies Portland Blue 100% Polyester Work Shirt 2XL
- Dickies Portland Blue 100% Polyester Work Shirt M
- uvex SuXXeed GreenCycle Grey Cotton Polyester Work Shirt XL
