Dickies Portland Blue 100% Polyester Work Shirt S

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-9900
Mfr. Part No.:
DK0A4XTABL81
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

S

Product Type

Work Shirt

Gender

Men

Colour

Blue

Material

100% Polyester

Sleeve Type

Long

Series

Portland

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Dickies provides a Portland shirt having a polar fleece for comfort padded for warmth with press down pearlised studs having a lining.

Made up of polyester polar fleece

Size is S

Color is black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy