Supertouch 3178 Navy, Orange 35% Cotton, 65% Polyester, Fleece Shirt S

This image is representative of the product range

Subtotal (1 unit)*

$56.92

(exc. GST)

$62.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$56.92

*price indicative

RS Stock No.:
647-756
Mfr. Part No.:
31781
Brand:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Size

S

Product Type

Shirt

Gender

Unisex

Colour

Navy, Orange

Material

35% Cotton, 65% Polyester, Fleece

Sleeve Type

Long

Series

3178

Standards/Approvals

RIS-3279-TOM

RoHS Status: Exempt

COO (Country of Origin):
PK
The Supertouch High visibility Rugby Shirt offering class 2 EN ISO 20471 protection. With contrast overarm panel this garment provides you with great durability and support. Perfect for any hi vis requirement.

Conforms to RIS-3279-TOM

2 Band & brace

High quality retro reflective T/C silver tape

Funnel neck style collar

1/4 Zip fastening

Side vents

Durable overarm panel

Rib cuff for extra comfort

Modern styling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy