Supertouch 3174 Navy, Yellow 35% Cotton, 65% Polyester, Fleece Shirt 4XL
- RS Stock No.:
- 647-755
- Mfr. Part No.:
- 31747
- Brand:
- Supertouch
Subtotal (1 unit)*
$56.92
(exc. GST)
$62.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.92 |
*price indicative
- RS Stock No.:
- 647-755
- Mfr. Part No.:
- 31747
- Brand:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Size | 4XL | |
| Product Type | Shirt | |
| Gender | Unisex | |
| Colour | Navy, Yellow | |
| Material | 35% Cotton, 65% Polyester, Fleece | |
| Sleeve Type | Long | |
| Series | 3174 | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Size 4XL | ||
Product Type Shirt | ||
Gender Unisex | ||
Colour Navy, Yellow | ||
Material 35% Cotton, 65% Polyester, Fleece | ||
Sleeve Type Long | ||
Series 3174 | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Supertouch High visibility Rugby Shirt offering class 2 EN ISO 20471 protection. With contrast overarm panel this garment provides you with great durability and support. Perfect for any hi vis requirement.
2 Band & brace
High quality retro reflective T/C silver tape
Funnel neck style collar
1/4 Zip fastening
Side vents
Durable overarm panel
Rib cuff for extra comfort
Modern styling
Related links
- Supertouch 3174 Navy 65% Polyester, Fleece Shirt 3XL
- Supertouch 3174 Navy 65% Polyester, Fleece Shirt S
- Supertouch 3174 Navy 65% Polyester, Fleece Shirt M
- Supertouch 3174 Navy 65% Polyester, Fleece Shirt XL
- Supertouch 3174 Navy 65% Polyester, Fleece Shirt 2XL
- Supertouch 3174 Navy 65% Polyester, Fleece Shirt Long
- Supertouch 3178 Navy 65% Polyester, Fleece Shirt 4XL
- Supertouch 3178 Navy 65% Polyester, Fleece Shirt 3XL
