Supertouch 3174 Navy, Yellow 35% Cotton, 65% Polyester, Fleece Shirt 3XL

This image is representative of the product range

Subtotal (1 unit)*

$56.92

(exc. GST)

$62.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$56.92

*price indicative

RS Stock No.:
647-754
Mfr. Part No.:
31746
Brand:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Size

3XL

Product Type

Shirt

Gender

Unisex

Colour

Navy, Yellow

Material

35% Cotton, 65% Polyester, Fleece

Sleeve Type

Long

Series

3174

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
PK
The Supertouch High visibility Rugby Shirt offering class 2 EN ISO 20471 protection. With contrast overarm panel this garment provides you with great durability and support. Perfect for any hi vis requirement.

2 Band & brace

High quality retro reflective T/C silver tape

Funnel neck style collar

1/4 Zip fastening

Side vents

Durable overarm panel

Rib cuff for extra comfort

Modern styling

Related links