Dickies DK0A4XTA Blue Polyester Shirt 2XL
- RS Stock No.:
- 326-792
- Mfr. Part No.:
- DK0A4XTABL81
- Brand:
- Dickies
Subtotal (1 unit)*
$160.09
(exc. GST)
$176.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.09 |
*price indicative
- RS Stock No.:
- 326-792
- Mfr. Part No.:
- DK0A4XTABL81
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | 2XL | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Blue | |
| Material | Polyester | |
| Series | DK0A4XTA | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size 2XL | ||
Product Type Shirt | ||
Gender Men | ||
Colour Blue | ||
Material Polyester | ||
Series DK0A4XTA | ||
Number of Outer Pockets 4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BD
The Dickies Portland Shirt is your go-to for everyday comfort and style. Featuring a relaxed fit with long sleeves and an easy-opening press down pearlised studs, this shirt ensures both ease and warmth. The padded lining, adds extra insulation.
Soft and cosy polar fleece
Blue colour
Two chest pockets and two hip pockets for stashing small items
Related links
- Dickies DK0A4XTA Blue Polyester Shirt 2XL
- Dickies Portland Blue 100% Polyester Work Shirt 2XL
- Parade Blue Polyester Long Sleeve T-Shirt 2XL
- Parade Blue Polyester Short Sleeve T-Shirt 2XL
- Dickies DK0A4XTA Green Polyester Shirt XS
- Fristads 100635 Navy Conductive Fabric, Polyester Shirt 2XL
- Stencil TDJH 2034S White 55% Cotton, 45% Polyester Shirt 2XL
- Biz Collection TDJH SH816 Navy 50% Cotton, 50% Polyester Shirt 2XL
