Kustom Kit KK701 Black Polyester, Cotton Shirt 24
- RS Stock No.:
- 148-136
- Mfr. Part No.:
- KK701-BLK-24
- Brand:
- Kustom Kit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 148-136
- Mfr. Part No.:
- KK701-BLK-24
- Brand:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Size | 24 | |
| Gender | Women | |
| Colour | Black | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Series | KK701 | |
| Standards/Approvals | Standard 100 | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Size 24 | ||
Gender Women | ||
Colour Black | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Series KK701 | ||
Standards/Approvals Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Kustom Kit Tailored Fit Premium Oxford Shirt is a versatile and stylish product designed for those who value both functionality and fashion. With its sleek design and durable construction, this product is sure to impress. This shirt features a single stitched yoke and armhole seams and lap fell side and sleeve seams with topstitching.
Easy iron
Soft interlined fused button down collar
Two darts to front and back
Rounded hem
Spare buttons
Woven back neck label
Perfect for formal wear events
Great for adding a touch of elegance to any outfit
Related links
- Kustom Kit KK701 White Cotton, Polyester Shirt 24
- Kustom Kit KK701 Black Polyester, Cotton Shirt 22
- Kustom Kit KK701 Black Polyester, Cotton Shirt 12
- Kustom Kit KK701 Black Polyester, Cotton Shirt 20
- Kustom Kit KK701 Black Polyester, Cotton Shirt 10
- Kustom Kit KK701 Black Polyester, Cotton Shirt 8
- Kustom Kit KK701 Black Polyester, Cotton Shirt 18
- Kustom Kit KK701 Black Polyester, Cotton Shirt 26
