Kustom Kit KK109A Blue Cotton, Polyester Shirt
- RS Stock No.:
- 148-106
- Mfr. Part No.:
- KK109A-MID-15H
- Brand:
- Kustom Kit
Subtotal (1 unit)*
$39.98
(exc. GST)
$43.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.98 |
*price indicative
- RS Stock No.:
- 148-106
- Mfr. Part No.:
- KK109A-MID-15H
- Brand:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Blue | |
| Material | Cotton, Polyester | |
| Sleeve Type | Short | |
| Series | KK109A | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | Standard 100 | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Gender Men | ||
Colour Blue | ||
Material Cotton, Polyester | ||
Sleeve Type Short | ||
Series KK109A | ||
Number of Outer Pockets 1 | ||
Standards/Approvals Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Kustom Kit Premium Oxford Shirt is a classic fit short sleeve shirt designed for a smart and consistent style. Made with 85 percent mercerised cotton and 15 percent polyester oxford, it offers easy ironing and features a chest pocket to left side as worn, double stitched yoke and armholes, lap fell side and sleeve seams with top stitching, spare button and woven back neck label.
Fused stand up button down collar
Central back pleat
Rounded hem
Easy ironing
Ideal for outdoor work environments
Perfect for corporate events and promotions
Great option for team uniforms
Suitable for active and on-the-go lifestyles
Related links
- Kustom Kit KK109A Blue Cotton, Polyester Shirt
- Kustom Kit KK109A Blue Cotton, Polyester Shirt 20 in
- Kustom Kit KK109A Blue Cotton, Polyester Shirt 17
- Kustom Kit KK109A Blue Cotton, Polyester Shirt 22 in
- Kustom Kit KK109A Blue Cotton, Polyester Shirt 16 in
- Kustom Kit KK109A Blue Cotton, Polyester Shirt 21 in
- Kustom Kit KK109A Dark Navy Cotton, Polyester Shirt
- Kustom Kit KK109A Blue Polyester, Cotton Shirt
