Kustom Kit KK109A Blue Cotton, Polyester Shirt 22 in

Subtotal (1 unit)*

$47.58

(exc. GST)

$52.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.58

*price indicative

RS Stock No.:
148-090
Mfr. Part No.:
KK109A-MID-22
Brand:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Product Type

Shirt

Size

22 in

Gender

Men

Colour

Blue

Material

Cotton, Polyester

Sleeve Type

Short

Series

KK109A

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Kustom Kit Premium Oxford Shirt is a classic fit short sleeve shirt designed for a smart and consistent style. Made with 85 percent mercerised cotton and 15 percent polyester oxford, it offers easy ironing and features a chest pocket to left side as worn, double stitched yoke and armholes, lap fell side and sleeve seams with top stitching, spare button and woven back neck label.

Fused stand up button down collar

Central back pleat

Rounded hem

Easy ironing

Ideal for use in professional settings
Perfect for hobbyists and enthusiasts
Great for projects that require precision
Suitable for both indoor and outdoor use


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy