TE Connectivity 1212-SNA-0012 Shielding Strip of Silicone, Nickel Plated Aluminium 150 mm x 150mm x 1.2 mm
- RS Stock No.:
- 286-8569
- Mfr. Part No.:
- 1212-SNA-0012
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$242.08
(exc. GST)
$266.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 4 | $242.08 |
| 5 + | $222.60 |
*price indicative
- RS Stock No.:
- 286-8569
- Mfr. Part No.:
- 1212-SNA-0012
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Silicone, Nickel Plated Aluminium | |
| Product Type | Shielding Strip | |
| Thickness | 1.2mm | |
| Length | 150mm | |
| Width | 150mm | |
| Standards/Approvals | RoHS, EU ELV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Silicone, Nickel Plated Aluminium | ||
Product Type Shielding Strip | ||
Thickness 1.2mm | ||
Length 150mm | ||
Width 150mm | ||
Standards/Approvals RoHS, EU ELV | ||
- COO (Country of Origin):
- GB
The TE Connectivity moulded EMI gasket has silicone binding and nickel plated aluminium filler.
Finished type conductive sheet
Operating temperature range -55 to +125°C
Related links
- TE Connectivity 1212-SNA-0016 Shielding Strip of Nickel Plated Aluminium, Silicone 150 mm x 150mm x 1.6 mm
- TE Connectivity 1210-SNA-0012 Shielding Strip of Nickel Plated Aluminium, Silicone 300 mm x 300mm x 1.2 mm
- TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet 150 mm x 150mm x 1.2 mm
- TE Connectivity 1212-SNA-0008 Shielding Strip of Silicone, Nickel Plated Aluminium 150 mm x 150m x 0.8 mm
- TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet 150 mm x 150mm x 1.6 mm
- TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet 150 mm x 150mm x 0.8 mm
- TE Connectivity Nickel Plated Aluminium, Fluorosilicone Shielding Sheet 300 mm x 300mm x 1.2 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150mm x 1.2 mm
