TE Connectivity 1201-FNA-0010 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1mm x 1 mm
- RS Stock No.:
- 286-8526
- Mfr. Part No.:
- 1201-FNA-0010
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 box of 10 metres)*
$3,236.16
(exc. GST)
$3,559.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $323.616 | $3,236.16 | - |
| 50 + | $285.986 | $2,859.86 | 11% |
*price indicative
- RS Stock No.:
- 286-8526
- Mfr. Part No.:
- 1201-FNA-0010
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Nickel Plated Aluminium, Fluorosilicone | |
| Product Type | Shielding Strip | |
| Thickness | 1mm | |
| Length | 10m | |
| Width | 1mm | |
| Standards/Approvals | EU ELV, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Nickel Plated Aluminium, Fluorosilicone | ||
Product Type Shielding Strip | ||
Thickness 1mm | ||
Length 10m | ||
Width 1mm | ||
Standards/Approvals EU ELV, RoHS, REACH | ||
- COO (Country of Origin):
- GB
The TE Connectivity extruded EMI gasket has fluorosilicone binding and nickel plated aluminium filler.
Finished type conductive strip
Operating temperature range -55 to +125°C
Related links
- TE Connectivity Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1mm x 1 mm
- TE Connectivity 1201-SNA-0010 Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 1mm x 1 mm
- TE Connectivity 1201-FNA-0016 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.6mm x 1.6 mm
- TE Connectivity 1201-FNA-0018 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.8mm x 1.8 mm
- TE Connectivity Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 1mm x 1 mm
- TE Connectivity 1201-FNA-0020 Shielding Strip of Fluorosilicone, Nickel Plated Aluminium 10 m x 2mm x 2 mm
- TE Connectivity Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.6mm x 1.6 mm
- TE Connectivity Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.8mm x 1.8 mm
