TE Connectivity 146-0127 Shielding Strip of Stainless Steel 25 m x 12.7mm x 500 μm
- RS Stock No.:
- 264-4566
- Mfr. Part No.:
- 146-0127
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$304.78
(exc. GST)
$335.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 25 - 25 | $12.191 | $304.78 | - |
| 50 - 100 | $10.972 | $274.30 | 9% |
| 125 - 225 | $9.753 | $243.83 | 19% |
| 250 + | $8.115 | $202.88 | 33% |
*price indicative
- RS Stock No.:
- 264-4566
- Mfr. Part No.:
- 146-0127
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shielding Strip | |
| Material | Stainless Steel | |
| Thickness | 500μm | |
| Length | 25m | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Strip | ||
Material Stainless Steel | ||
Thickness 500μm | ||
Length 25m | ||
Width 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity Solid knitted mesh gasket provide an excellent RFI/EMI gasket shield between two metallic surfaces and with the choice of wire mesh material available allows for a good galvanic match with mating flanges, thereby limiting the possibility of corrosion between gasket and flange.
Panel seals in screened rooms
Areas with infrequent access
Cable shielding
Flat Bandage shape
Related links
- TE Connectivity Shielding Strip of Stainless Steel 25 m x 12.7mm x 0.5 mm
- TE Connectivity 144-0127 Shielding Strip of TCS 5 m x 12.7mm x 0.5 mm
- TE Connectivity 236-0048-0127 Shielding Strip of Stainless Steel 25 m x 12.7mm x 4.8 mm
- TE Connectivity Shielding Strip of TCS 5 m x 12.7mm x 0.5 mm
- TE Connectivity 232-0048-0127 Shielding Strip of Monel 25 m x 12.7mm x 4.8 mm
- TE Connectivity 234-0048-0127 Shielding Strip of TCS 25 m x 12.7mm x 4.8 mm
- TE Connectivity Shielding Strip of Stainless Steel 25 m x 12.7mm x 4.8 mm
- TE Connectivity Shielding Strip of TCS 25 m x 12.7mm x 4.8 mm
