Wurth Elektronik 3029060060050 Shielding Strip With Solder 6 mm x 5mm x 6 mm
- RS Stock No.:
- 212-0508
- Distrelec Article No.:
- 304-32-644
- Mfr. Part No.:
- 3029060060050
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$9.80
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | $0.98 | $9.80 |
| 250 - 490 | $0.953 | $9.53 |
| 500 + | $0.941 | $9.41 |
*price indicative
- RS Stock No.:
- 212-0508
- Distrelec Article No.:
- 304-32-644
- Mfr. Part No.:
- 3029060060050
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Fixing Method | Solder | |
| Thickness | 6mm | |
| Length | 6mm | |
| Width | 5mm | |
| Surface Resistivity | 0.1 Ω/sq | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Fixing Method Solder | ||
Thickness 6mm | ||
Length 6mm | ||
Width 5mm | ||
Surface Resistivity 0.1 Ω/sq | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik surface mount solderable gasket having resistance of 0.1 ohm. It has operating temperature of -20 to +90 °C.
RoHS compliant
Halogen free
Related links
- Wurth Elektronik Shielding Strip With Solder 6 mm x 5mm x 6 mm
- Wurth Elektronik 3029050030050 Shielding Strip With Solder 5 mm x 5mm x 3 mm
- Wurth Elektronik Shielding Strip With Solder 5 mm x 5mm x 3 mm
- Wurth Elektronik 3029060080100 Shielding Strip With Solder 6 mm x 10mm x 8 mm
- Wurth Elektronik Shielding Strip With Solder 6 mm x 10mm x 8 mm
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 5mm x 3
- MTC DRE5x2NI-N2V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 5mm x 2 mm
- Wurth Elektronik 302050599 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 5mm x 5 mm
