Wurth Elektronik 3851060 Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.4 mm x 28.7mm x 10.4 mm

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $18.20

View bulk pricing options

Subtotal (1 unit)*

$55.81

(exc. GST)

$61.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$55.81-
13 - 24$54.41$18.20
25 +$53.59$55.50

*price indicative

RS Stock No.:
212-0456
Mfr. Part No.:
3851060
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Shielding Strip

Material

Nickel Plated Copper Beryllium

Fixing Method

Screw

Thickness

10.4mm

Length

406.4mm

Width

28.7mm

Surface Resistivity

0.05 Ω

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TW
The Wurth Elektronik Contact Spring Gasket screw hole come with a length of 406.4 mm and it can be used in displays, metal housings, switching cabinets, EMC chambers.

Beryllium copper with nickel plating as standard

-40 °C to +110 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy