Wurth Elektronik 38401105 Shielding Strip of Silicone Nickel Graphite 1 m x 2.54mm x 1.57 mm
- RS Stock No.:
- 212-0365
- Mfr. Part No.:
- 38401105
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $12.84
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$256.31
(exc. GST)
$281.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 5 | $51.262 | $256.31 | - |
| 10 - 45 | $49.978 | $249.89 | $12.84 |
| 50 + | $44.984 | $224.92 | $313.90 |
*price indicative
- RS Stock No.:
- 212-0365
- Mfr. Part No.:
- 38401105
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Material | Silicone Nickel Graphite | |
| Thickness | 1.57mm | |
| Length | 1m | |
| Width | 2.54mm | |
| Surface Resistivity | 0.05 Ω | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Material Silicone Nickel Graphite | ||
Thickness 1.57mm | ||
Length 1m | ||
Width 2.54mm | ||
Surface Resistivity 0.05 Ω | ||
Standards/Approvals REACH, RoHS | ||
The Wurth Elektronik EMI Elastomer Gasket comes with conductive filler nickel carbon mixed with silicone as standard. It can be used in displays, metal housings, switching cabinets, EMC chambers.
IP68 protection class
-50°C to +150°C operating temperature
Related links
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 2.54mm x 1.57 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 2.54mm x 2.54 mm
- Wurth Elektronik 38401501 Shielding Strip of Silicone Nickel Graphite 1 m x 2.54mm x 2.54 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.73mm x 1.57 mm
- Wurth Elektronik 38401102 Shielding Strip of Silicone Nickel Graphite 1 m x 1.73mm x 1.57 mm
- Wurth Elektronik 38401104 Shielding Strip of Silicone Nickel Graphite 1 m x 2.26mm x 1.98 mm
- Wurth Elektronik 38401416 Shielding Strip of Silicone Nickel Graphite 1 m x 6.3mm x 6.3 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 0.5mm x 1.2 mm
