Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 2.26mm x 1.98 mm
- RS Stock No.:
- 212-0363
- Distrelec Article No.:
- 301-81-206
- Mfr. Part No.:
- 38401104
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.64
(exc. GST)
$64.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $58.64 |
| 2 - 2 | $57.19 |
| 3 + | $56.30 |
*price indicative
- RS Stock No.:
- 212-0363
- Distrelec Article No.:
- 301-81-206
- Mfr. Part No.:
- 38401104
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Silicone Nickel Graphite | |
| Product Type | Shielding Strip | |
| Thickness | 1.98mm | |
| Length | 1m | |
| Width | 2.26mm | |
| Surface Resistivity | 0.05 Ω | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Silicone Nickel Graphite | ||
Product Type Shielding Strip | ||
Thickness 1.98mm | ||
Length 1m | ||
Width 2.26mm | ||
Surface Resistivity 0.05 Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- GB
The Wurth Elektronik EMI Elastomer Gasket comes with conductive filler nickel carbon mixed with silicone as standard. It can be used in displays, metal housings, switching cabinets, EMC chambers.
IP68 protection class
-50°C to +150°C operating temperature
Related links
- Wurth Elektronik 38401104 Shielding Strip of Silicone Nickel Graphite 1 m x 2.26mm x 1.98 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.63mm x 1.4 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 3.96mm x 3 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.3mm x 4 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.57mm x 3.18 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.73mm x 1.57 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 3.96mm x 3.96 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 2.54mm x 2.54 mm
