Wurth Elektronik 331211503040 Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 5 mm x 3mm x 4
- RS Stock No.:
- 163-4377
- Mfr. Part No.:
- 331211503040
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,286.00
(exc. GST)
$2,514.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $1.143 | $2,286.00 | - |
| 10000 + | $1.029 | $2,058.00 | 9% |
*price indicative
- RS Stock No.:
- 163-4377
- Mfr. Part No.:
- 331211503040
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Gold Plated Beryllium Copper Alloy | |
| Product Type | Shielding Strip | |
| Fixing Method | Mounting Screw | |
| Thickness | 4mm | |
| Length | 5mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Gold Plated Beryllium Copper Alloy | ||
Product Type Shielding Strip | ||
Fixing Method Mounting Screw | ||
Thickness 4mm | ||
Length 5mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
Wurth Elektronik SMD EMI Contact Fingers - WE-SECF Series
Wurth WE-SECF series contact fingers are composed of gold-plated copper-beryllium for enhanced wear and corrosion resistance and can be SMD assembled by means of a pick-and-place process.
Suitable for automated placement
Material: copper-beryllium (CuBe) gold-plated (Au)
Different types and sizes available
Corrossion-resistant
Wear-resistant
High temperatures and mechenical weight have no influence on the excellent connection properties
Reliable solderability
Related links
- Wurth Elektronik 331211503040 Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 5 mm x 3mm x 4
- Wurth Elektronik 331061603010 Contact Finger of Gold Plated Beryllium Copper Alloy With Mounting Screw 6 mm x 3mm x 10
- Wurth Elektronik Contact Finger of Gold Plated Beryllium Copper Alloy With Mounting Screw 6 mm x 3mm x 10 mm
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 6 mm x 2mm x 4 mm
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 7.15 mm x 2.5mm x 6.2 mm
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 3.15 mm x 2mm x 3 mm
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 4.6 mm x 2mm x 4.8 mm
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 2.7 mm x 1.5mm x 2 mm
