Wurth Elektronik 3021008 Shielding Strip of Polyurethane Foam, Copper Layered Metallised Fibre, Nickel With Tape 1 m x
- RS Stock No.:
- 163-4349
- Mfr. Part No.:
- 3021008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,665.10
(exc. GST)
$1,831.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $16.651 | $1,665.10 |
| 500 + | $14.986 | $1,498.60 |
*price indicative
- RS Stock No.:
- 163-4349
- Mfr. Part No.:
- 3021008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Material | Polyurethane Foam, Copper Layered Metallised Fibre, Nickel | |
| Fixing Method | Tape | |
| Thickness | 8mm | |
| Length | 1m | |
| Width | 10mm | |
| Surface Resistivity | 0.08 Ω | |
| Shielding Effectiveness | 86dB | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Material Polyurethane Foam, Copper Layered Metallised Fibre, Nickel | ||
Fixing Method Tape | ||
Thickness 8mm | ||
Length 1m | ||
Width 10mm | ||
Surface Resistivity 0.08 Ω | ||
Shielding Effectiveness 86dB | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- KR
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
Related links
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x 10mm x 8
- Wurth Elektronik 3020402 Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x
- Wurth Elektronik 3020702 Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x
- Wurth Elektronik 3022510 Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x
- Wurth Elektronik 30304031 Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x
- Wurth Elektronik 3030605 Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x 6mm x 5
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x 4mm x 3
