Wurth Elektronik 3036436199 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 6.4mm x 3.6 mm
- RS Stock No.:
- 748-237
- Mfr. Part No.:
- 3036436199
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.22
(exc. GST)
$18.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.22 |
| 10 - 49 | $15.17 |
| 50 - 99 | $13.60 |
| 100 + | $11.58 |
*price indicative
- RS Stock No.:
- 748-237
- Mfr. Part No.:
- 3036436199
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Gasket | |
| Material | Polyurethane Foam | |
| Fixing Method | Adhesive Tape | |
| Thickness | 3.6mm | |
| Length | 1m | |
| Width | 6.4mm | |
| Surface Resistivity | 0.08 Ω | |
| Shielding Effectiveness | 80dB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Gasket | ||
Material Polyurethane Foam | ||
Fixing Method Adhesive Tape | ||
Thickness 3.6mm | ||
Length 1m | ||
Width 6.4mm | ||
Surface Resistivity 0.08 Ω | ||
Shielding Effectiveness 80dB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SK
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.
Halogen free
IP54 rated protection
RoHS compliant
-20 °C up to +80 °C operating temperature
Polyether Urethane Foam with metallized textile material
Related links
- Wurth Elektronik 30206406499 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 6.4mm x 6.4 mm
- Wurth Elektronik 30306403299 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 6.4mm x 3.2 mm
- Wurth Elektronik 30206403299 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 6.4mm x 3.2 mm
- MTC DHR66NI-N2 Polyurethane With Tape 1 m x 6.4mm x 3.6 mm
- Wurth Elektronik 302081299 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 8mm x 12 mm
- Wurth Elektronik 302100399 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 10mm x 3 mm
- Wurth Elektronik 302251099 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 25mm x 10 mm
- Wurth Elektronik 303100499 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 10mm x 4 mm
