Wurth Elektronik 3032323199 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 2.3mm x 2.3 mm
- RS Stock No.:
- 748-236
- Mfr. Part No.:
- 3032323199
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $28.60
View bulk pricing optionsSubtotal (1 box of 2 units)*
$23.79
(exc. GST)
$26.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 54 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 2 - 18 | $11.895 | $23.79 | - |
| 20 - 98 | $10.465 | $20.93 | $28.60 |
| 100 - 198 | $9.395 | $18.79 | $250.00 |
| 200 + | $8.01 | $16.02 | $777.00 |
*price indicative
- RS Stock No.:
- 748-236
- Mfr. Part No.:
- 3032323199
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Gasket | |
| Material | Polyurethane Foam | |
| Fixing Method | Adhesive Tape | |
| Thickness | 2.3mm | |
| Length | 1m | |
| Width | 2.3mm | |
| Surface Resistivity | 0.08 Ω | |
| Shielding Effectiveness | 80dB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Gasket | ||
Material Polyurethane Foam | ||
Fixing Method Adhesive Tape | ||
Thickness 2.3mm | ||
Length 1m | ||
Width 2.3mm | ||
Surface Resistivity 0.08 Ω | ||
Shielding Effectiveness 80dB | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.
Halogen free
IP54 rated protection
RoHS compliant
-20 °C up to +80 °C operating temperature
Polyether Urethane Foam with metallized textile material
Related links
- Wurth Elektronik 30303802399 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 3.8mm x 2.3 mm
- Wurth Elektronik 3811102399 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 11.3mm x 2.3 mm
- Wurth Elektronik 302081299 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 8mm x 12 mm
- Wurth Elektronik 302100399 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 10mm x 3 mm
- Wurth Elektronik 302251099 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 25mm x 10 mm
- Wurth Elektronik 309100999 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 10.7mm x 9.8 mm
- Wurth Elektronik 303101899 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 10mm x 18 mm
- Wurth Elektronik 302100899 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 10mm x 8 mm
