TE Connectivity Fluorosilicone Shielding Sheet 1 m x 150mm x 2.4 mm
- RS Stock No.:
- 272-9207
- Mfr. Part No.:
- 460-0024-1500-10000
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$857.44
(exc. GST)
$943.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | $857.44 |
| 2 - 4 | $791.80 |
| 5 + | $740.35 |
*price indicative
- RS Stock No.:
- 272-9207
- Mfr. Part No.:
- 460-0024-1500-10000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Fluorosilicone | |
| Product Type | Shielding Sheet | |
| Fixing Method | Surface Mount | |
| Thickness | 2.4mm | |
| Length | 1m | |
| Width | 150mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Fluorosilicone | ||
Product Type Shielding Sheet | ||
Fixing Method Surface Mount | ||
Thickness 2.4mm | ||
Length 1m | ||
Width 150mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity Oriented wire in fluorosilicate is an EMI shielding gasket sheets. The sheets are available in a range of thicknesses. Each sheet contains thousands of thin aluminium wires that pass through the sheets thickness. These wires are crimped to form a slight zigzag which means that they do not drastically affect the compression forces required to make a seal. The wire types allow the designer to select the product best suited to their galvanic compatibility requirements.
Sheet gasket shape
Conductive sheet finish
Resistance to petroleum
Provide electrical grounding
Offers low contact resistance
Provide shielding aspect of the product
Related links
- TE Connectivity Fluorosilicone Shielding Sheet 1 m x 150mm x 2.4 mm
- TE Connectivity Fluorosilicone Shielding Sheet 1 m x 150mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 1 m x 225mm x 2.4 mm
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150mm x 1.6 mm
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150mm x 0.8 mm
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150mm x 1.2 mm
- TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet 150 mm x 150mm x 0.8 mm
- TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet 150 mm x 150mm x 1.6 mm
