TE Connectivity Silicone Shielding Sheet 1 m x 225mm x 2.4 mm
- RS Stock No.:
- 272-9201
- Mfr. Part No.:
- 410-0024-2250-10000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-9201
- Mfr. Part No.:
- 410-0024-2250-10000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Silicone | |
| Product Type | Shielding Sheet | |
| Fixing Method | Surface Mount | |
| Thickness | 2.4mm | |
| Length | 1m | |
| Width | 225mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Silicone | ||
Product Type Shielding Sheet | ||
Fixing Method Surface Mount | ||
Thickness 2.4mm | ||
Length 1m | ||
Width 225mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Oriented wire in silicone is an EMI shielding gasket sheet. The sheets are available in a range of thicknesses. Each sheet contains thousands of thin Monel wires that pass through the sheets thickness. These wires are crimped to form a slight zigzag which means that they do not drastically affect the compression forces required to make a seal. The wire types allow the designer to select the product best suited to their galvanic compatibility requirements.
Sheet gasket shape
Conductive sheet finish
Provide electrical grounding
Offers low contact resistance
Provide shielding aspect of the product
Related links
- TE Connectivity Silicone Shielding Sheet 1 m x 225mm x 2.4 mm
- TE Connectivity Silicone Shielding Sheet 1 m x 225mm x 1.6 mm
- TE Connectivity Fluorosilicone Shielding Sheet 1 m x 150mm x 2.4 mm
- TE Connectivity Fluorosilicone Shielding Sheet 1 m x 150mm x 1.6 mm
- UVOX Silicone Shielding Sheet 900 mm x 100mm x 1.5 mm
- TE Connectivity Silicone Shielding Sheet 150 mm x 150mm x 1.2 mm
- TE Connectivity Silicone Shielding Sheet 300 mm x 300mm x 1.2 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1mm x 1 mm
